
The Vishay TANTAMOUNT 293D series solid tantalum capacitor features a capacitance of 330uF with a tolerance of 10%. It has a voltage rating of 4V and is constructed with a flat construction. The capacitor is packaged in a 2917 case and is designed for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is lead free and RoHS compliant.
Vishay 293D337X9004D2TE3 technical specifications.
| Capacitance | 330uF |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 0uV |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D337X9004D2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.