
Solid tantalum capacitor, 330µF capacitance, 10V voltage rating, and 10% tolerance. Features a 2917 (7343 metric) surface mount case code with dimensions of 7.3mm length, 2.8mm width, and 4.3mm depth. Offers 500mΩ ESR, 33µA leakage current, and 570mA ripple current. Operating temperature range from -55°C to 125°C. RoHS compliant and lead-free.
Vishay 293D337X9010D2TE3 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Lead Free | Lead Free |
| Leakage Current | 33uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 570mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 293D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 1V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D337X9010D2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
