
Solid tantalum capacitor, 330µF capacitance, 6.3V DC rated voltage, 10% tolerance. Features 600mΩ ESR, 8% dissipation factor, and 19.8µA leakage current. Surface mount, 2917 case code (7343 metric), with dimensions of 7.3mm length, 4.3mm depth, and 2.8mm height. Operating temperature range from -55°C to 125°C, 500mA ripple current capability, and RoHS compliant.
Vishay 293D337X96R3D2TE3 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 19.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 500mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D337X96R3D2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
