
Solid tantalum capacitor, 0.47µF capacitance, 35V DC rated voltage. Features 20% tolerance, 10 Ohm ESR, and a maximum operating temperature of 125°C. Surface mountable in a 3.2 x 1.6 x 1.6mm A case package, with a dissipation factor of 4%. Lead-free and RoHS compliant, supplied on tape and reel.
Vishay 293D474X0035A2TE3 technical specifications.
| Capacitance | 470nF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 10R |
| Features | General Purpose |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 300kV |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D474X0035A2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.