Solid tantalum capacitor, polarized, 4.7uF capacitance, 16V DC rated voltage, 20% tolerance, and 5 Ohm ESR. Features a 1206 surface mount case code (3.2mm x 1.6mm x 1.8mm) with a maximum operating temperature of 125°C. This general-purpose component offers 800nA leakage current and 120mA ripple current, packaged in tape and reel. RoHS compliant.
Vishay 293D475X0016A2TE3 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Leakage Current | 800nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 120mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 1MV |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D475X0016A2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.