
Solid tantalum capacitor with 4.7µF capacitance and 20V voltage rating. Features a 20% tolerance, 2.9 Ohm ESR, and 120mA ripple current. This surface mount component operates from -55°C to 125°C and is housed in a 3528 metric case (1411 imperial). The construction is flat with dimensions of 3.5mm (length) x 2.8mm (depth) x 1.9mm (height).
Vishay 293D475X0020B2TE3 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.9R |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 900nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 120mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 2V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D475X0020B2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
