
The Vishay 293D475X0025B8T is a surface mount tantalum capacitor with a capacitance of 4.7uF and a rated voltage of 25VDC. It has a tolerance of 20% and a maximum operating temperature of 125°C. The capacitor measures 3.5mm in length, 2.8mm in depth, and 1.9mm in height, with a size of 3.5 X 2.8 X 1.9mm. It has a negative capacitance tolerance of -20% and a positive capacitance tolerance of 20%. The ESR is 2.8 and the leakage current is 1.2. It is constructed with a flat design and has a standard ESR type.
Vishay 293D475X0025B8T technical specifications.
| Case Code | B |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 3528-21 |
| Product Length (mm) | 3.5 |
| Product Depth (mm) | 2.8 |
| Product Height (mm) | 1.9 |
| Number of Terminals | 2 |
| Size (mm) | 3.5 X 2.8 X 1.9 |
| Capacitance | 4.7uF |
| Voltage | 25VDC |
| DC Rated Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 2.8Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 1.2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT® |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 293D475X0025B8T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.