
The 293D475X5010A2TE3 is a general-purpose tantalum capacitor with a capacitance of 4.7uF and a tolerance of 5%. It has a voltage rating of 10V and is designed for surface mount applications. The capacitor is packaged in a 1206 case and is lead-free and RoHS compliant. It operates over a temperature range of -55°C to 125°C.
Vishay 293D475X5010A2TE3 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 293D |
| Tolerance | 5% |
| Voltage Rating | 10V |
| DC Rated Voltage | 1V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D475X5010A2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.