
Solid tantalum capacitor, 4.7µF capacitance, 10V DC rated voltage, 10% tolerance. Features a 1411 (3528 metric) surface mount chip package with dimensions of 3.5mm length, 1.9mm width, and 2.8mm depth. Offers 3.4Ω ESR, 500nA leakage current, and 120mA ripple current. Operating temperature range from -55°C to 125°C. RoHS compliant and lead-free.
Vishay 293D475X9010B2TE3 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.4R |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 120mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 293D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D475X9010B2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
