
Solid tantalum capacitor, 4.7uF capacitance, 20V DC rated voltage, 10% tolerance. Features a 1411 (3528 metric) surface mount case code with dimensions of 3.5mm length, 2.8mm depth, and 1.9mm height. Offers 2.9 Ohms ESR, 900nA leakage current, and 120mA ripple current. Operating temperature range from -55°C to 125°C. RoHS compliant.
Vishay 293D475X9020B2TE3 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.9R |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 900nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 120mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D475X9020B2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
