This 4.7uF tantalum capacitor has a maximum operating temperature of 125°C and a DC rated voltage of 35V. It is a solid tantalum capacitor with a width of 3.2mm and a length of 6mm. The capacitor is polarized and has a height of 2.5mm. It is designed for use in applications where a high operating temperature is required.
Vishay 293D475X9035C2T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 4.7 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay 293D475X9035C2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.