
Solid Tantalum Capacitor, 47µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features 1.9Ω ESR, 12% dissipation factor, and 2.8µA leakage current. Operates from -55°C to 125°C with a ripple current rating of 220mA. Surface mountable in a 3528 metric case (1411 imperial), measuring 3.5mm x 2.8mm x 2.1mm. Packaged in tape and reel, this RoHS compliant component is designed for general-purpose applications.
Vishay 293D476X06R3B2TE3 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 1.9R |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 2.8uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 220mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D476X06R3B2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
