Vishay 293D476X5016D2TE3 technical specifications.
| Capacitance | 47uF |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 700mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Length | 0.287inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Tolerance | 5% |
| Voltage Rating | 16V |
| DC Rated Voltage | 1MV |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D476X5016D2TE3 to view detailed technical specifications.
No datasheet is available for this part.