The 47uF 6.3VDC 5% tolerance surface mount tantalum capacitor features a molded case construction with a standard ESR type. It has a capacitance of 47uF and operates within a temperature range of -55°C to 125°C. The capacitor has a leakage current of 2.8 and is suitable for use in surface mount applications with an inward L termination style.
Vishay 293D476X56R3B2TE3 technical specifications.
| Capacitance | 47uF |
| Voltage | 6.3VDC |
| Tolerance | 5% |
| ESR | 1.9Ohm |
| Leakage Current | 2.8uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT™ |
| Special Features | Molded Case |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 293D476X56R3B2TE3 to view detailed technical specifications.
No datasheet is available for this part.