
Solid Tantalum Capacitor, 47µF capacitance, 16V DC rated voltage, 10% tolerance. Features 700mΩ ESR, 6% dissipation factor, and 7.5µA leakage current. Surface mount device in a 7343 metric case code (2917 imperial), measuring 7.3mm x 4.3mm x 2.8mm. Operates from -55°C to 125°C, with a ripple current rating of 330mA. RoHS compliant and lead-free.
Vishay 293D476X9016D2TE3 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 700mR |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 7.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Q Factor | 6 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 330mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 293D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D476X9016D2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
