Solid, polarized tantalum capacitor for surface mount applications. Features a capacitance of 47 µF and a DC rated voltage of 20 V. Operating temperature range spans from -55°C to 125°C. Dimensions include a length of 7.3 mm, width of 4.3 mm, and height of 2.8 mm. This RoHS compliant component offers two terminals.
Vishay 293D476X9020D2TE3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 2.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay 293D476X9020D2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.