
This polarized tantalum capacitor has a capacitance of 47uF and a DC rated voltage of 6.3V. It is available in a 1206 package type. The capacitor operates within a temperature range of -55°C to 125°C. The dimensions of the capacitor are 1.6mm in width and 3.2mm in length, with a height of 1.6mm.
Vishay 293D476X96R3A2TE3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay 293D476X96R3A2TE3 to view detailed technical specifications.
No datasheet is available for this part.