Solid Tantalum Capacitor, 470µF capacitance, 6.3VDC rated voltage, and 20% tolerance. Features a 0.5 Ohm ESR, 28.2 µA leakage current, and operates from -55°C to 125°C. Surface mountable with a 7343-31 D case code (7.3 x 4.3 x 2.8mm) and inward L terminations.
Vishay 293D477X06R3D2TE3 technical specifications.
| Case Code | D |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 7343-31 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 2.8 |
| Length Tolerance (mm) | ±0.3 |
| Depth Tolerance (mm) | ±0.3 |
| Height Tolerance (mm) | ±0.3 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 2.8 |
| Capacitance | 470uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.5Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 28.2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT™ |
| Special Features | Molded Case |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 293D477X06R3D2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.