Solid Tantalum Capacitor, 680nF capacitance, 50V voltage rating, and 10% tolerance. Features a 6032 metric case size (6mm x 3.2mm x 2.5mm) with inward L SMD termination for surface mounting. Operating temperature range from -55°C to 125°C, with a low ESR of 5.9 Ohms and a dissipation factor of 4%. Lead-free and RoHS compliant, packaged in tape and reel.
Vishay 293D684X9050C2TE3 technical specifications.
| Capacitance | 680nF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 5.9R |
| Features | General Purpose |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 110mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 293D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 5V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D684X9050C2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.