Solid tantalum capacitor with 6.8µF capacitance and 25V voltage rating. Features a 1.7Ω ESR and operates from -55°C to 125°C. Surface mountable in a 2312 package (6.0 x 3.2 x 2.5mm) with inward leads. General purpose, lead-free, and RoHS compliant. Packaged on tape and reel.
Vishay 293D685X0025C2TE3 technical specifications.
| Capacitance | 6.8uF |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 1.7R |
| Features | General Purpose |
| Height | 2.5mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Length | 0.236inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 200kV |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D685X0025C2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.