
Solid tantalum capacitor with 6.8µF capacitance and 50V voltage rating. Features 20% tolerance, 900mΩ ESR, and a maximum operating temperature of 125°C. Surface mountable in a 7343-31 D case (7.3 x 4.3 x 2.8mm) with inward leads. General purpose, polarized, and RoHS compliant.
Vishay 293D685X0050D2TE3 technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 900mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 5V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D685X0050D2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
