Vishay 293D685X9020C2 technical specifications.
| Mounting | Surface Mount |
| Package/Case | 6032-28 |
| Size (mm) | 6 X 3.2 X 2.5 |
| Capacitance | 6.8uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| ESR | 20Ohm |
| Construction | Flat |
| Tradename | TANTAMOUNT® |
| Cage Code | 18612 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 293D685X9020C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.