Vishay 293D686X0004B2TE3 technical specifications.
| Capacitance | 68uF |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 1.9R |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 293D |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 0uV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D686X0004B2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.