Solid tantalum capacitor, 68µF capacitance, 10V voltage rating, and 20% tolerance. Features a molded construction with a flat profile, measuring 6mm in length, 3.2mm in depth, and 2.5mm in height. Offers a minimum operating temperature of -55°C and a maximum operating temperature of 125°C, with a dissipation factor of 6% and an ESR of 1 Ohm. Designed for surface mount applications and packaged in tape and reel.
Vishay 293D686X0010C2TE3 technical specifications.
| Capacitance | 68uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 2.5mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 1V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D686X0010C2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.