
Solid Tantalum Capacitor, 68µF capacitance, 16V DC voltage rating. Features 20% tolerance, 600mΩ ESR, and 10.9µA leakage current. Operating temperature range from -55°C to 125°C. Surface mount package with dimensions 7.3mm (L) x 4.3mm (D) x 3.1mm (H), metric case code 7343. General purpose, lead-free, and RoHS compliant.
Vishay 293D686X0016D2TE3 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 10.9uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 500mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 1MV |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D686X0016D2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
