The 293D686X0020D2T is a 68uF surface mount tantalum capacitor with a 20VDC rating and 20% tolerance. It has a standard ESR type and is constructed with a flat design. The capacitor is rated for operation between -55°C and 125°C and is available in a 7343-31 package. It meets the requirements for solid tantalum capacitors and is suitable for use in a variety of electronic applications.
Vishay 293D686X0020D2T technical specifications.
| Capacitance | 68uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 0.7Ohm |
| Leakage Current | 13.6uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT® |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 293D686X0020D2T to view detailed technical specifications.
No datasheet is available for this part.