The 293D686X06R3C2T is a 68uF tantalum capacitor with a 6.3VDC voltage rating and 20% tolerance. It has a standard ESR of 0.8 and a leakage current of 4.1. The capacitor is constructed with a flat construction and has an inward L termination style. It is rated for operation between -55°C and 125°C and is available in a 6032-28 surface mount package.
Vishay 293D686X06R3C2T technical specifications.
| Capacitance | 68uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.8Ohm |
| Leakage Current | 4.1uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 293D686X06R3C2T to view detailed technical specifications.
No datasheet is available for this part.