Vishay 298D106X0004M2T technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 0.8mm |
| Height - Seated (Max) | 0.031inch |
| Leakage Current | 500nA |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MICROTAN® 298D |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 298D106X0004M2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.