Vishay 298D106X06R3M4T technical specifications.
| Capacitance | 10uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 5Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 0.6uA |
| Case Code | M |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | MICROTAN® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 298D106X06R3M4T to view detailed technical specifications.
No datasheet is available for this part.