Solid tantalum capacitor, 100µF capacitance, 4V voltage rating, 20% tolerance. Features 2 Ohm ESR, 30% dissipation factor, and operates from -55°C to 125°C. Surface mountable in a molded, flat construction with dimensions of 2.4mm x 1.45mm x 1.2mm. Packaged in tape and reel for high-volume applications.
Vishay 298D107X0004P2T technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 2513 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 1.45mm |
| Dissipation Factor | 30% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Length | 2.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | MICROTAN® 298D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| Width | 0.057inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 298D107X0004P2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.