Vishay 298D156X0004K2T technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dissipation Factor | 50% |
| ESR (Equivalent Series Resistance) | 20R |
| Features | General Purpose |
| Height | 0.6mm |
| Height - Seated (Max) | 0.024inch |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MICROTAN® 298D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 298D156X0004K2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.