
Solid tantalum capacitor, 2.2µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 10 Ohm ESR and 10% dissipation factor, operating from -55°C to 125°C. Surface mountable in a 0603 (1608 metric) case with dimensions of 1.6mm length, 0.85mm width, and 0.9mm height. Packaged on tape and reel, this general-purpose, lead-free component is RoHS compliant.
Vishay 298D225X0010M2T technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.85mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 10R |
| Features | General Purpose |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MICROTAN®, 298D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 298D225X0010M2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.