Vishay 298D225X06R3K2T technical specifications.
| Capacitance | 2.2uF |
| Package/Case | 0402 |
| ESR (Equivalent Series Resistance) | 20R |
| Features | General Purpose |
| Height - Seated (Max) | 0.024inch |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MICROTAN® 298D |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 298D225X06R3K2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.