
Solid tantalum capacitor with 220µF capacitance and 2.5V DC rating. Features 3 Ohm ESR, 20% tolerance, and a maximum operating temperature of 125°C. Surface mountable in a molded P case (2.4 x 1.45 x 1.2mm) with inward leads, supplied on tape and reel. RoHS compliant and lead-free.
Vishay 298D227X02R5P2T technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 2513 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 1.45mm |
| Dissipation Factor | 30% |
| ESR (Equivalent Series Resistance) | 3R |
| Features | General Purpose |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Lead Free | Lead Free |
| Length | 2.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MICROTAN® 298D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 0.057inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 298D227X02R5P2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.