
Solid Tantalum Capacitor, 33µF capacitance, 4V DC rated voltage, and 20% tolerance. Features a 0603 (1608 metric) SMD package with inward leads, measuring 1.6mm in length, 0.85mm in depth, and 0.9mm in height. Offers a low ESR of 4 Ohms and operates within a temperature range of -55°C to 125°C. Packaged in tape and reel for surface mount applications.
Vishay 298D336X0004M2T technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.85mm |
| ESR (Equivalent Series Resistance) | 4R |
| Features | General Purpose |
| Height | 0.9mm |
| Height - Seated (Max) | 0.031inch |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MICROTAN® 298D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 298D336X0004M2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.