Vishay 298D336X0010P2T technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0906 |
| ESR (Equivalent Series Resistance) | 4R |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Length | 0.094inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MICROTAN™ 298D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 0.057inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 298D336X0010P2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
