
Solid tantalum capacitor, 33µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features 7.5Ω ESR, operating temperature range of -55°C to 125°C. Surface mount package in 0603 (1608 metric) case code, measuring 1.6mm length, 0.85mm width, and 0.85mm depth. Lead-free and RoHS compliant, supplied on tape and reel.
Vishay 298D336X06R3M2T technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.85mm |
| ESR (Equivalent Series Resistance) | 7.5R |
| Features | General Purpose |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MICROTAN®, 298D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 298D336X06R3M2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.