Solid tantalum capacitor with 47µF capacitance and 2.5V DC voltage rating. Features 4Ω ESR, 20% tolerance, and a maximum operating temperature of 125°C. Surface mountable in a 1608 metric / 0603 imperial case size, measuring 1.6mm x 0.85mm x 0.9mm. Packaged on tape and reel for automated assembly.
Vishay 298D476X02R5M2T technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.85mm |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 4R |
| Features | General Purpose |
| Height | 0.9mm |
| Height - Seated (Max) | 0.031inch |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MICROTAN® 298D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 298D476X02R5M2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.