Solid tantalum capacitor, 100 µF capacitance, 10 V DC rated voltage, with a ±20% tolerance. Features a polarized design and operates across a temperature range of -55°C to 125°C. This surface-mount device has a compact footprint measuring 3.2 mm in length, 1.6 mm in width, and 1 mm in height. Includes inward-facing leads and a maximum series resistance of 15 Ohms.
Vishay 298W107X0010Q2D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 298W107X0010Q2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.