This polarized tantalum capacitor from Vishay has a capacitance of 0.1uF and a DC rated voltage of 35V. It is designed for use in through hole applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor is part of the 299D series and has a height of 9.14mm and a length of 7.1mm. It is suitable for use in a variety of electronic applications.
Vishay 299D104X0035AB1E3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.82 |
| Length | 7.1 |
| Polarity | POLARIZED |
| Manufacturer Series | 299D |
| Capacitance | 0.1 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Series | 299D |
| Height | 9.14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay 299D104X0035AB1E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.