Vishay 299D156X0035EB1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 8.63 |
| Length | 8.63 |
| Polarity | POLARIZED |
| Manufacturer Series | 299D |
| Capacitance | 15 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Series | 299D |
| Height | 14.22 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay 299D156X0035EB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.