Vishay 299D225X0025AB1 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height | 9.14mm |
| Lead Pitch | 2.54mm |
| Leakage Current | 500nA |
| Length | 4.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TANTALEX®, 299D |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 7.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 299D225X0025AB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.