The 299D225X0035BB1E3 is a polarized tantalum capacitor with a capacitance of 2.2uF and a DC rated voltage of 35V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is designed for through-hole mounting and has dimensions of 5.08mm in width, 7.1mm in length, and 9.14mm in height.
Vishay 299D225X0035BB1E3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.08 |
| Length | 7.1 |
| Polarity | POLARIZED |
| Manufacturer Series | 299D |
| Capacitance | 2.2 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Series | 299D |
| Height | 9.14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay 299D225X0035BB1E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.