Vishay 2C37Z5U105M050B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | 10 |
| Width | 3.99 |
| Length | 7.62 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 7.62 |
| Eccn Code | EAR99 |
| HTS Code | 8532.23.00.60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 2C37Z5U105M050B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.