Vishay 2DF0D18 technical specifications.
| Number of Terminals | 2 |
| Length | 4.3 |
| Manufacturer Series | 2DF0 |
| Capacitance | 0.0018 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Series | 2DF0 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 2DF0D18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.