The 2KBP005M-E4/45 is a silicon bridge rectifier diode with a maximum operating temperature of 165 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum reverse voltage of 50 volts and a minimum breakdown voltage of 50 volts. The diode is available in a 4-pin R-PSIP-T4 package, which is a type of leadless chip carrier. This device is suitable for use in a variety of applications, including those that require high-temperature operation.
Vishay 2KBP005M-E4/45 technical specifications.
| Max Operating Temperature | 165 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| Breakdown Voltage-Min | 50 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 2KBP005M-E4/45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.