The 2KBP005M-M4/51 is a 4-element silicon bridge rectifier diode from Vishay, with a maximum operating temperature of 165 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum reverse voltage of 50V and a breakdown voltage of 50V. The diode is packaged in a 4-pin R-PSIP-W4 package, suitable for surface mount applications.
Vishay 2KBP005M-M4/51 technical specifications.
| Max Operating Temperature | 165 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| Breakdown Voltage-Min | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay 2KBP005M-M4/51 to view detailed technical specifications.
No datasheet is available for this part.