NPN Silicon Bipolar Junction Transistor designed for general-purpose small signal applications. Features a maximum continuous collector current of 1000 mA and a collector-emitter voltage rating of 80 V. Housed in a TO-39 package with 3 terminals positioned at the bottom. This single-element transistor offers a JEDEC package code of TO-39.
Vishay 2N3019 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-39 |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 2N3019 to view detailed technical specifications.
No datasheet is available for this part.