Vishay 2N4117A-E3 technical specifications.
| Package/Case | TO-72-4 |
| Gate to Source Voltage (Vgs) | -40V |
| Input Capacitance | 3pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 2N4117A-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
