Vishay 2N4338 technical specifications.
| Package/Case | TO-206AA |
| Current Rating | 50mA |
| Drain to Source Resistance | 2.5kR |
| Drain to Source Voltage (Vdss) | 50V |
| Gate to Source Voltage (Vgs) | -50V |
| Input Capacitance | 7pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 2N4338 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
